+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5160JTR-E

IC: power switch; high-side; 5A; PowerSSO12; 4.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5160JTR-E
TME Symbol:
VND5160JTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5A
Mounting
SMD
Number of channels
2
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
0.16Ω
Supply voltage
  • 4.5...36V
Gross weight0.163 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5160JTR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 5 pcs - 1.68 EURGross price for quantities from 5 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.34 EURGross price for quantities from 50 pcs - 1.34 EUR
Net price for quantities from 100 pcs - 1.29 EURGross price for quantities from 100 pcs - 1.29 EUR
Net price for quantities from 2500 pcs - 1.22 EURGross price for quantities from 2500 pcs - 1.22 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs