+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5E025AKTR-E

IC: power switch; high-side; 3A; PowerSSO24; OUT: N-Channel


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5E025AKTR-E
TME Symbol:
VND5E025AKTR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
3A
Mounting
SMD
Operating temperature
-40...150°C
Case
PowerSSO24
On-state resistance
25mΩ
Kind of output
N-Channel
Active logical level
high
Gross weight0.42 g
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5E025AKTR-E
50000 in an external stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 2.28 EURGross price for quantities from 1000 pcs - 2.28 EUR