+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VND5E050ACKTR-E

IC: power switch; high-side; 27A; PowerSSO24; OUT: N-Channel


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5E050ACKTR-E
TME Symbol:
VND5E050ACKTRE-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
27A
Mounting
SMD
Operating temperature
-40...150°C
Case
PowerSSO24
On-state resistance
50mΩ
Kind of output
N-Channel
Active logical level
high
Gross weight0.48 g
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5E050ACKTR-E
35000 in an external stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 1.82 GBPGross price for quantities from 1000 pcs - 1.82 GBP