+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VND5N07-E

IC: power switch; low-side; 3.5A; Ch: 1; SMD; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
VND5N07-E
TME Symbol:
VND5N07-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
1
Mounting
SMD
Case
DPAK
On-state resistance
0.2Ω
Output voltage
55V
Gross weight0.35 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics
*
VND5N07-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 75 pcs