+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5N07TR-E

IC: power switch; low-side; 3.5A; Ch: 1; SMD; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5N07TR-E
TME Symbol:
VND5N07TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
1
Mounting
SMD
Case
DPAK
On-state resistance
0.2Ω
Output voltage
55V
Gross weight0.436 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VND5N07TR-E
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 5 pcs - 1.52 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.22 EURGross price for quantities from 25 pcs - 1.22 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 125 pcs - 1.05 EURGross price for quantities from 125 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 1.02 EURGross price for quantities from 250 pcs - 1.02 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs