+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5T100AJTR-E

IC: power switch; high-side; 22A; PowerSSO12; 8÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5T100AJTR-E
TME Symbol:
VND5T100AJTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
22A
Mounting
SMD
Number of channels
2
Operating temperature
-40...150°C
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
0.2Ω
Supply voltage
  • 8...36V
Gross weight0.154 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5T100AJTR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 1.69 EUR
Net price for quantities from 50 pcs - 1.62 EURGross price for quantities from 50 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR
Net price for quantities from 250 pcs - 1.51 EURGross price for quantities from 250 pcs - 1.51 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs