+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 12A | |
Mounting | SMD | |
Number of channels | 2 | |
Operating temperature | -40...150°C | |
Case | PowerSSO16 | |
Kind of package | reel, tape | |
On-state resistance | 0.14Ω |