+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNI4140KTR

IC: power switch; high-side; 0.7A; PowerSSO24; 10.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNI4140KTR
TME Symbol:
VNI4140KTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Mounting
SMD
Number of channels
4
Operating temperature
-40...125°C
Case
PowerSSO24
Kind of package
reel, tape
On-state resistance
0.14Ω
Supply voltage
  • 10.5...36V
Gross weight0.618 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VNI4140KTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs