+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Number of channels | 2 | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -40...150°C | |
Output current | 2A | |
Kind of package | tube | |
Output voltage | 41V | |
On-state resistance | 0.6Ω |