+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNP10N07-E

IC: power switch; low-side; 10A; Ch: 1; THT; TO220-3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VNP10N07-E
TME Symbol:
VNP10N07-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
10A
Number of channels
1
Mounting
THT
Case
TO220-3
On-state resistance
0.14Ω
Kind of package
tube
Output voltage
70V
Gross weight1.94 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNP10N07-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 2 pcs - 1.90 USDGross price for quantities from 2 pcs - 1.90 USD
Net price for quantities from 4 pcs - 1.76 USDGross price for quantities from 4 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs