+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Number of channels | 1 | |
Mounting | THT | |
Case | TO220-3 | |
Output current | 3.5A | |
Kind of package | tube | |
Output voltage | 55V | |
On-state resistance | 0.2Ω |