+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VNQ500PEPTR-E

IC: power switch; high-side; 0.4A; PowerSSO12; 5.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ500PEPTR-E
TME Symbol:
VNQ500PEPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.4A
Mounting
SMD
Number of channels
4
Operating temperature
-40...150°C
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
0.5Ω
Supply voltage
  • 5.5...36V
Gross weight0.156 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VNQ500PEPTR-E
2471 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Packaging method by the manufacturer:Reel = 2 500 pcs