+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VNQ5027AKTR-E

IC: power switch; high-side; 29A; PowerSSO24; 4.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ5027AKTR-E
TME Symbol:
VNQ5027AKTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
29A
Mounting
SMD
Number of channels
4
Operating temperature
-40...150°C
Case
PowerSSO24
Kind of package
reel, tape
On-state resistance
27mΩ
Supply voltage
  • 4.5...36V
Gross weight0.633 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VNQ5027AKTR-E
952 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 3 pcs - 6.99 USDGross price for quantities from 3 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.98 USDGross price for quantities from 100 pcs - 4.98 USD
Net price for quantities from 1000 pcs - 4.70 USDGross price for quantities from 1000 pcs - 4.70 USD
Packaging method by the manufacturer:Reel = 1 000 pcs