+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VNQ5E160KTR-E

IC: power switch; high-side; 10A; thermal protection; PowerSSO24


Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ5E160KTR-E
TME Symbol:
VNQ5E160KTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
10A
Mounting
SMD
Number of channels
4
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Case
PowerSSO24
Kind of package
reel, tape
On-state resistance
0.16Ω
Application
automotive industry
Supply voltage
  • 4.5...28V
Gross weight0.54 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VNQ5E160KTR-E
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.14 EURGross price for quantities from 1000 pcs - 2.14 EUR