+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNQ860TR-E

IC: power switch; high-side; 0.25A; SO20; 5.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ860TR-E
TME Symbol:
VNQ860TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.25A
Mounting
SMD
Number of channels
4
Operating temperature
-40...150°C
Case
SO20
Kind of package
reel, tape
On-state resistance
0.27Ω
Supply voltage
  • 5.5...36V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VNQ860TR-E
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.09 EURGross price for quantities from 1000 pcs - 2.09 EUR