+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VNS3NV04DPTR-E

IC: power switch; low-side; 3.5A; Ch: 2; SMD; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNS3NV04DPTR-E
TME Symbol:
VNS3NV04DPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
2
Mounting
SMD
Case
SO8
Kind of package
reel, tape
Output voltage
40V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNS3NV04DPTR-E
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.21 USDGross price for quantities from 2500 pcs - 1.21 USD