+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VO1263AB

Relay: solid state; 50mA; THT; DIP8; ton/off: 35us; toff: 150us


Manufacturer: VISHAY

Manufacturer part number:
VO1263AB
TME Symbol:
VO1263AB

Specification

Manufacturer
VISHAY
Type of relay
solid state
Control current max.
50mA
Mounting
THT
Case
DIP8
Operate time
35µs
Release time
0.15ms
Insulation voltage
5.3kV
Max. off-state voltage
0.1kV
Switched voltage
1.2...1.7V
Operating temperature
-40...100°C
Output configuration
Gross weight15 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VO1263AB
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.63 GBPGross price for quantities from 2000 pcs - 1.63 GBP