+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

27310

Tap: metric-set; M1,6; 0.35; L: 32mm; Holder: hand; 2.1mm; 3pcs.

Manufacturer: VÖLKEL

Manufacturer part number:
27310
TME Symbol:
VOLKEL-27310

Specification

Manufacturer
VÖLKEL
Type of tap
metric - set
Thread
M1,6
Thread pitch
0.35
Length
32mm
Conform to the norm
DIN 352
Kind of holder
hand
Holder socket size - mm
2.1mm
Material
high speed steel grounded HSS-G
Quantity in set/package
3pcs.
Tools application
  • for blind holes
  • to the through holes
Gross weight6.24 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
27310
7 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 20.57 EURGross price for quantities from 1 set - 20.57 EUR
Net price for quantities from 5 set - 18.08 EURGross price for quantities from 5 set - 18.08 EUR
Net price for quantities from 10 set - 15.83 EURGross price for quantities from 10 set - 15.83 EUR
Packaging method by the manufacturer:
Cardboard = 10 set