+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2-0083-R

Transformer: impulse; -40÷125°C; 4.1uH; 90mΩ; ±20%; 1.26A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP2-0083-R
TME Symbol:
VP2-0083-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
4.1µH
Coil resistance
90mΩ
Tolerance
±20%
Operating current
1.26A
Gross weight6.083 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP2-0083-R
0 in TME stock
Net price for quantities from 300 pcs - 4.90 EURGross price for quantities from 300 pcs - 4.90 EUR
Net price for quantities from 600 pcs - 4.67 EURGross price for quantities from 600 pcs - 4.67 EUR
Net price for quantities from 900 pcs - 4.57 EURGross price for quantities from 900 pcs - 4.57 EUR
Net price for quantities from 15000 pcs - 4.27 EURGross price for quantities from 15000 pcs - 4.27 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.