+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP4-0140-R

Transformer: impulse; -40÷125°C; 11.3uH; 57mΩ; ±20%; 1.7A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP4-0140-R
TME Symbol:
VP4-0140-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
11.3µH
Coil resistance
57mΩ
Tolerance
±20%
Operating current
1.7A
Gross weight9.392 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP4-0140-R
0 in TME stock
Net price for quantities from 42 pcs - 7.64 USDGross price for quantities from 42 pcs - 7.64 USD
Net price for quantities from 126 pcs - 6.83 USDGross price for quantities from 126 pcs - 6.83 USD
Net price for quantities from 210 pcs - 6.53 USDGross price for quantities from 210 pcs - 6.53 USD
Net price for quantities from 252 pcs - 6.43 USDGross price for quantities from 252 pcs - 6.43 USD
Net price for quantities from 420 pcs - 6.20 USDGross price for quantities from 420 pcs - 6.20 USD
Net price for quantities from 504 pcs - 6.11 USDGross price for quantities from 504 pcs - 6.11 USD
Net price for quantities from 840 pcs - 5.93 USDGross price for quantities from 840 pcs - 5.93 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 42.
Multiplicity: 42.