+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-0067-R

Transformer: impulse; -40÷125°C; 4.3uH; 47mΩ; ±20%; 2.08A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-0067-R
TME Symbol:
VP5-0067-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
4.3µH
Coil resistance
47mΩ
Tolerance
±20%
Operating current
2.08A
Gross weight10.95 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-0067-R
35 in TME stock
Net price for quantities from 1 pcs - 5.08 EURGross price for quantities from 1 pcs - 5.08 EUR
Net price for quantities from 25 pcs - 4.42 EURGross price for quantities from 25 pcs - 4.42 EUR
Net price for quantities from 35 pcs - 4.23 EURGross price for quantities from 35 pcs - 4.23 EUR
Net price for quantities from 70 pcs - 4.01 EURGross price for quantities from 70 pcs - 4.01 EUR
Net price for quantities from 105 pcs - 3.92 EURGross price for quantities from 105 pcs - 3.92 EUR
Net price for quantities from 280 pcs - 3.74 EURGross price for quantities from 280 pcs - 3.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs