+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-0155-R

Transformer: impulse; -40÷125°C; 9.9uH; 47mΩ; ±20%; 2.08A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-0155-R
TME Symbol:
VP5-0155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
9.9µH
Coil resistance
47mΩ
Tolerance
±20%
Operating current
2.08A
Gross weight11.13 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-0155-R
34 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 35 pcs - 5.35 USDGross price for quantities from 35 pcs - 5.35 USD
Net price for quantities from 70 pcs - 3.68 USDGross price for quantities from 70 pcs - 3.68 USD
Net price for quantities from 105 pcs - 3.57 USDGross price for quantities from 105 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs