+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH1-0076-R

Transformer: impulse; -40÷125°C; 10.9uH; 344mΩ; ±20%; 550mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH1-0076-R
TME Symbol:
VPH1-0076-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
10.9µH
Coil resistance
344mΩ
Tolerance
±20%
Operating current
0.55A
Gross weight2.625 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH1-0076-R
0 in TME stock
Net price for quantities from 600 pcs - 4.95 USDGross price for quantities from 600 pcs - 4.95 USD
Net price for quantities from 1200 pcs - 4.68 USDGross price for quantities from 1200 pcs - 4.68 USD
Net price for quantities from 15000 pcs - 3.84 USDGross price for quantities from 15000 pcs - 3.84 USD
No. of pieces (Multiplicity: 600)