+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH3-0055-R

Transformer: impulse; -40÷125°C; 9.3uH; 140mΩ; ±20%; 970mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH3-0055-R
TME Symbol:
VPH3-0055-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
9.3µH
Coil resistance
140mΩ
Tolerance
±20%
Operating current
0.97A
Gross weight5.25 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH3-0055-R
0 in TME stock
Net price for quantities from 200 pcs - 3.09 USDGross price for quantities from 200 pcs - 3.09 USD
Net price for quantities from 15000 pcs - 2.84 USDGross price for quantities from 15000 pcs - 2.84 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.