+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH4-0060-R

Transformer: impulse; -40÷125°C; 10.1uH; 82.8mΩ; ±20%; 1.41A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH4-0060-R
TME Symbol:
VPH4-0060-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
10.1µH
Coil resistance
82.8mΩ
Tolerance
±20%
Operating current
1.41A
Gross weight8.01 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH4-0060-R
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 6.27 USDGross price for quantities from 5 pcs - 6.27 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 20 pcs - 5.84 USDGross price for quantities from 20 pcs - 5.84 USD
Net price for quantities from 42 pcs - 5.63 USDGross price for quantities from 42 pcs - 5.63 USD
Net price for quantities from 84 pcs - 5.43 USDGross price for quantities from 84 pcs - 5.43 USD
Net price for quantities from 126 pcs - 5.30 USDGross price for quantities from 126 pcs - 5.30 USD
Net price for quantities from 630 pcs - 5.00 USDGross price for quantities from 630 pcs - 5.00 USD
Net price for quantities from 1008 pcs - 4.87 USDGross price for quantities from 1008 pcs - 4.87 USD
Net price for quantities from 1680 pcs - 4.74 USDGross price for quantities from 1680 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 42 pcs