+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH4-0060TR-R

Transformer: impulse; -40÷125°C; 10.1uH; 82.8mΩ; ±20%; 1.41A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH4-0060TR-R
TME Symbol:
VPH4-0060TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
10.1µH
Coil resistance
82.8mΩ
Tolerance
±20%
Operating current
1.41A
Quantity in set/package
140pcs.
Gross weight8.393 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH4-0060TR-R
0 in TME stock
Net price for quantities from 140 pcs - 3.25 USDGross price for quantities from 140 pcs - 3.25 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.