+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH4-0860-R

Transformer: impulse; -40÷125°C; 159.65uH; 82.8mΩ; ±30%; 1.41A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH4-0860-R
TME Symbol:
VPH4-0860-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
159.65µH
Coil resistance
82.8mΩ
Tolerance
±30%
Operating current
1.41A
Gross weight7.97 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH4-0860-R
0 in TME stock
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.04 EUR
Net price for quantities from 5 pcs - 3.68 EURGross price for quantities from 5 pcs - 3.68 EUR
Net price for quantities from 10 pcs - 3.34 EURGross price for quantities from 10 pcs - 3.34 EUR
Net price for quantities from 20 pcs - 3.03 EURGross price for quantities from 20 pcs - 3.03 EUR
Net price for quantities from 42 pcs - 2.79 EURGross price for quantities from 42 pcs - 2.79 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 42 pcs