+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH5-1200-R

Transformer: impulse; -40÷125°C; 173uH; 71.1mΩ; ±30%; 1.7A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH5-1200-R
TME Symbol:
VPH5-1200-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
173µH
Coil resistance
71.1mΩ
Tolerance
±30%
Operating current
1.7A
Gross weight12.17 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH5-1200-R
29 in TME stock
Net price for quantities from 1 pcs - 3.67 GBPGross price for quantities from 1 pcs - 3.67 GBP
Net price for quantities from 5 pcs - 3.34 GBPGross price for quantities from 5 pcs - 3.34 GBP
Net price for quantities from 10 pcs - 3.04 GBPGross price for quantities from 10 pcs - 3.04 GBP
Net price for quantities from 20 pcs - 2.76 GBPGross price for quantities from 20 pcs - 2.76 GBP
Net price for quantities from 35 pcs - 2.53 GBPGross price for quantities from 35 pcs - 2.53 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs