+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRTP.160+I-A16-K

Knob; H: 51mm; technopolymer PP; Ømount.hole: 16mm; Øout: 160mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
VRTP.160+I-A16-K
TME Symbol:
VRTP.160+I-A16-K

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Height
51mm
Body material
technopolymer PP
Panel cutout diameter
16mm
Outside diameter
160mm
Body colour
black
Version
with handle
Manufacturer series
VRTP
Operating temperature
0...80°C
Gross weight363 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VRTP.160+I-A16-K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.22 EURGross price for quantities from 1 pcs - 26.22 EUR
Net price for quantities from 5 pcs - 22.98 EURGross price for quantities from 5 pcs - 22.98 EUR
Net price for quantities from 10 pcs - 20.82 EURGross price for quantities from 10 pcs - 20.82 EUR