+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRTP.160-A16-K

Knob; H: 51mm; technopolymer PP; Ømount.hole: 16mm; Øout: 160mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
VRTP.160-A16-K
TME Symbol:
VRTP.160-A16-K

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Height
51mm
Body material
technopolymer PP
Panel cutout diameter
16mm
Outside diameter
160mm
Body colour
black
Manufacturer series
VRTP
Operating temperature
0...80°C
Gross weight277 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VRTP.160-A16-K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.50 EURGross price for quantities from 1 pcs - 19.50 EUR
Net price for quantities from 5 pcs - 17.21 EURGross price for quantities from 5 pcs - 17.21 EUR
Net price for quantities from 10 pcs - 15.49 EURGross price for quantities from 10 pcs - 15.49 EUR