+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-104MT100KPBF

Module: thyristor; opposing x3; 1kV; 100A; MTK; Ufmax: 1.53V; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-104MT100KPBF
TME Symbol:
VS-104MT100KPBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
opposing x3
Max. off-state voltage
1kV
Load current
100A
Case
MTK
Max. forward voltage
1.53V
Threshold on-voltage
0.99V
Max. forward impulse current
1.13kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-104MTxxKPbF
Mechanical mounting
screw
Gross weight176 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-104MT100KPBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 120.85 EURGross price for quantities from 1 pcs - 120.85 EUR
Net price for quantities from 3 pcs - 106.87 EURGross price for quantities from 3 pcs - 106.87 EUR
Net price for quantities from 10 pcs - 99.07 EURGross price for quantities from 10 pcs - 99.07 EUR
Net price for quantities from 30 pcs - 91.19 EURGross price for quantities from 30 pcs - 91.19 EUR
Net price for quantities from 150 pcs - 84.70 EURGross price for quantities from 150 pcs - 84.70 EUR