+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-131MT160C

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 130A; Ifsm: 1.27kA


Manufacturer: VISHAY

Manufacturer part number:
VS-131MT160C
TME Symbol:
VS-131MT160C

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
130A
Max. forward impulse current
1.27kA
Electrical mounting
screw
Version
module
Max. forward voltage
2.05V
Leads
M6 screws
Case
MTC
Mechanical mounting
screw
Kind of package
bulk
Gross weight235 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-131MT160C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.61 EURGross price for quantities from 1 pcs - 80.61 EUR
Net price for quantities from 3 pcs - 71.41 EURGross price for quantities from 3 pcs - 71.41 EUR
Net price for quantities from 12 pcs - 66.21 EURGross price for quantities from 12 pcs - 66.21 EUR
Net price for quantities from 24 pcs - 61.00 EURGross price for quantities from 24 pcs - 61.00 EUR
Net price for quantities from 120 pcs - 56.61 EURGross price for quantities from 120 pcs - 56.61 EUR