+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-26MT60

Bridge rectifier: three-phase; Urmax: 600V; If: 25A; Ifsm: 360A; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-26MT60
TME Symbol:
VS-26MT60

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
25A
Max. forward impulse current
360A
Electrical mounting
THT
Version
square
Max. forward voltage
1.26V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
D-63
Kind of package
bulk
Gross weight20 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-26MT60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.36 EURGross price for quantities from 1 pcs - 15.36 EUR
Net price for quantities from 5 pcs - 12.24 EURGross price for quantities from 5 pcs - 12.24 EUR
Net price for quantities from 10 pcs - 10.47 EURGross price for quantities from 10 pcs - 10.47 EUR
Net price for quantities from 20 pcs - 9.01 EURGross price for quantities from 20 pcs - 9.01 EUR
Net price for quantities from 40 pcs - 8.12 EURGross price for quantities from 40 pcs - 8.12 EUR
Net price for quantities from 50 pcs - 7.94 EURGross price for quantities from 50 pcs - 7.94 EUR
Net price for quantities from 100 pcs - 7.62 EURGross price for quantities from 100 pcs - 7.62 EUR