+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-36MT120

Bridge rectifier: three-phase; Urmax: 1200V; If: 35A; Ifsm: 475A


Manufacturer: VISHAY

Manufacturer part number:
VS-36MT120
TME Symbol:
VS-36MT120

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
35A
Max. forward impulse current
475A
Electrical mounting
THT
Version
square
Max. forward voltage
1.19V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
D-63
Kind of package
bulk
Gross weight19.42 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-36MT120
147 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 5 pcs - 11.23 USDGross price for quantities from 5 pcs - 11.23 USD
Net price for quantities from 10 pcs - 9.67 USDGross price for quantities from 10 pcs - 9.67 USD
Net price for quantities from 20 pcs - 9.33 USDGross price for quantities from 20 pcs - 9.33 USD
Packaging method by the manufacturer:Cardboard = 20 pcs