+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 35A | |
Max. forward impulse current | 475A | |
Electrical mounting | THT | |
Version | square | |
Max. forward voltage | 1.19V | |
Leads | connectors FASTON | |
Leads dimensions | 6.3x0.8mm | |
Case | D-63 | |
Kind of package | bulk |