+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-50MT060PHTAPBF

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 50A


Manufacturer: VISHAY

Manufacturer part number:
VS-50MT060PHTAPBF
TME Symbol:
VS-50MT060PHTAPBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, thermistor
Max. off-state voltage
0.6kV
Collector current
50A
Case
MTP
Electrical mounting
soldering
Gate-emitter voltage
±20V
Pulsed collector current
250A
Mechanical mounting
screw
Gross weight66 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-50MT060PHTAPBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.21 EURGross price for quantities from 1 pcs - 95.21 EUR
Net price for quantities from 3 pcs - 84.40 EURGross price for quantities from 3 pcs - 84.40 EUR
Net price for quantities from 10 pcs - 78.21 EURGross price for quantities from 10 pcs - 78.21 EUR
Net price for quantities from 30 pcs - 72.11 EURGross price for quantities from 30 pcs - 72.11 EUR
Net price for quantities from 150 pcs - 66.91 EURGross price for quantities from 150 pcs - 66.91 EUR