+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ENV020F65U

Module: diode; double series x6; 650V; If: 20A; EMIPAK1B; Ifsm: 160A

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-ENV020F65U
TME Symbol:
VS-ENV020F65U

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series x6
Max. off-state voltage
650V
Load current
20A
Case
EMIPAK1B
Max. forward voltage
1.7V
Max. forward impulse current
160A
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Features of semiconductor devices
with thermistor (NTC)
Technology
FRED Pt®
Reverse recovery time
65ns
Gross weight1.7 g
See other products in this category: Diode modules VISHAY,
*
VS-ENV020F65U
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 43.99 EURGross price for quantities from 100 pcs - 43.99 EUR