+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA90FA120

Module: diode; double independent; 1.2kV; If: 90A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA90FA120
TME Symbol:
VS-HFA90FA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
90A
Case
SOT227B
Max. forward voltage
2.46V
Max. forward impulse current
0.4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Reverse recovery time
32ns
Gross weight9.172 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA90FA120
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 17.00 EURGross price for quantities from 160 pcs - 17.00 EUR
Packaging method by the manufacturer:Tube = 10 pcs