+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-QA200FA10

Module: diode; double independent; 100V; If: 200A; SOT227B; screw

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-QA200FA10
TME Symbol:
VS-QA200FA10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.1kV
Load current
200A
Case
SOT227B
Max. forward voltage
0.83V
Max. forward impulse current
765A
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-QA200FA10
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 27.94 USDGross price for quantities from 10 pcs - 27.94 USD