+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SA61BA60

Bridge rectifier: single-phase; Urmax: 600V; If: 61A; Ifsm: 250A


Manufacturer: VISHAY

Manufacturer part number:
VS-SA61BA60
TME Symbol:
VS-SA61BA60

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
61A
Max. forward impulse current
250A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Kind of package
tube
Max. forward voltage
1.33V
Gross weight30 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others VISHAY,
*
VS-SA61BA60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.40 EURGross price for quantities from 1 pcs - 23.40 EUR
Net price for quantities from 3 pcs - 20.70 EURGross price for quantities from 3 pcs - 20.70 EUR
Net price for quantities from 10 pcs - 19.21 EURGross price for quantities from 10 pcs - 19.21 EUR
Net price for quantities from 30 pcs - 17.70 EURGross price for quantities from 30 pcs - 17.70 EUR
Net price for quantities from 100 pcs - 16.40 EURGross price for quantities from 100 pcs - 16.40 EUR