+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-TA60DA160

Module: thyristor; opposing; 1.6kV; 60A; SOT227B; Ufmax: 1.5V; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-TA60DA160
TME Symbol:
VS-TA60DA160

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.6kV
Load current
60A
Case
SOT227B
Max. forward voltage
1.5V
Threshold on-voltage
0.85V
Max. forward impulse current
850A
Gate current
100mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules VISHAY,
*
VS-TA60DA160
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.38 EURGross price for quantities from 1 pcs - 41.38 EUR
Net price for quantities from 3 pcs - 36.68 EURGross price for quantities from 3 pcs - 36.68 EUR
Net price for quantities from 10 pcs - 33.98 EURGross price for quantities from 10 pcs - 33.98 EUR
Net price for quantities from 30 pcs - 31.28 EURGross price for quantities from 30 pcs - 31.28 EUR
Net price for quantities from 100 pcs - 29.08 EURGross price for quantities from 100 pcs - 29.08 EUR