+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FH60FA60

Module: diode; double independent; 600V; 60A; SOT227B; Ufmax: 1.37V


Manufacturer: VISHAY

Manufacturer part number:
VS-U5FH60FA60
TME Symbol:
VS-U5FH60FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
60A
Case
SOT227B
Max. forward voltage
1.37V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
61ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-U5FH60FA60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.70 EURGross price for quantities from 1 pcs - 26.70 EUR
Net price for quantities from 3 pcs - 24.00 EURGross price for quantities from 3 pcs - 24.00 EUR
Net price for quantities from 10 pcs - 21.21 EURGross price for quantities from 10 pcs - 21.21 EUR
Net price for quantities from 20 pcs - 19.11 EURGross price for quantities from 20 pcs - 19.11 EUR
Net price for quantities from 40 pcs - 18.41 EURGross price for quantities from 40 pcs - 18.41 EUR
Net price for quantities from 80 pcs - 17.20 EURGross price for quantities from 80 pcs - 17.20 EUR
Net price for quantities from 160 pcs - 16.50 EURGross price for quantities from 160 pcs - 16.50 EUR