+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FX60FA120

Module: diode; double independent; 1.2kV; If: 30Ax2; SOT227B; screw

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-U5FX60FA120
TME Symbol:
VS-U5FX60FA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
30A x2
Case
SOT227B
Max. forward voltage
3.57V
Max. forward impulse current
150A
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
41ns
Gross weight32 g
See other products in this category: Diode modules VISHAY,
*
VS-U5FX60FA120
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 160.
Multiplicity: 10.
Net price for quantities from 160 pcs - 18.07 GBPGross price for quantities from 160 pcs - 18.07 GBP