+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB130FA20

Module: diode; double independent; 200V; 130A; SOT227B; screw; 32ns


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB130FA20
TME Symbol:
VS-UFB130FA20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
130A
Case
SOT227B
Max. forward voltage
0.89V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
32ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB130FA20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.81 USDGross price for quantities from 1 pcs - 23.81 USD
Net price for quantities from 10 pcs - 21.07 USDGross price for quantities from 10 pcs - 21.07 USD