+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB130FA40

Module: diode; double independent; 400V; 130A; SOT227B; screw; 40ns


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB130FA40
TME Symbol:
VS-UFB130FA40

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
130A
Case
SOT227B
Max. forward voltage
1.09V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
40ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB130FA40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.59 EURGross price for quantities from 1 pcs - 19.59 EUR
Net price for quantities from 3 pcs - 17.67 EURGross price for quantities from 3 pcs - 17.67 EUR
Net price for quantities from 10 pcs - 15.93 EURGross price for quantities from 10 pcs - 15.93 EUR