+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB211FA40

Module: diode; double independent; 400V; If: 210A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB211FA40
TME Symbol:
VS-UFB211FA40

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
210A
Case
SOT227B
Max. forward voltage
0.95V
Electrical mounting
screw
Max. load current
210A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
40ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB211FA40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.73 GBPGross price for quantities from 1 pcs - 24.73 GBP