+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB80FA20

Module: diode; double independent; 200V; 80A; SOT227B; Ufmax: 0.89V


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB80FA20
TME Symbol:
VS-UFB80FA20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
80A
Case
SOT227B
Max. forward voltage
0.89V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
27ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB80FA20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.65 EURGross price for quantities from 1 pcs - 21.65 EUR
Net price for quantities from 3 pcs - 19.99 EURGross price for quantities from 3 pcs - 19.99 EUR
Net price for quantities from 10 pcs - 16.96 EURGross price for quantities from 10 pcs - 16.96 EUR
Net price for quantities from 20 pcs - 15.14 EURGross price for quantities from 20 pcs - 15.14 EUR
Net price for quantities from 30 pcs - 14.77 EURGross price for quantities from 30 pcs - 14.77 EUR