+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFL130FA60

Module: diode; double independent; 600V; 130A; SOT227B; screw; 42ns


Manufacturer: VISHAY

Manufacturer part number:
VS-UFL130FA60
TME Symbol:
VS-UFL130FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
130A
Case
SOT227B
Max. forward voltage
1.68V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
42ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFL130FA60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.54 GBPGross price for quantities from 1 pcs - 22.54 GBP
Net price for quantities from 3 pcs - 20.29 GBPGross price for quantities from 3 pcs - 20.29 GBP
Net price for quantities from 10 pcs - 17.95 GBPGross price for quantities from 10 pcs - 17.95 GBP
Net price for quantities from 20 pcs - 16.11 GBPGross price for quantities from 20 pcs - 16.11 GBP
Net price for quantities from 40 pcs - 15.53 GBPGross price for quantities from 40 pcs - 15.53 GBP
Net price for quantities from 80 pcs - 14.44 GBPGross price for quantities from 80 pcs - 14.44 GBP
Net price for quantities from 160 pcs - 13.94 GBPGross price for quantities from 160 pcs - 13.94 GBP