+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 0.6kV | |
Load current | 230A | |
Case | SOT227B | |
Max. forward voltage | 1.55V | |
Electrical mounting | screw | |
Max. load current | 160A | |
Mechanical mounting | screw | |
Features of semiconductor devices | ultrafast switching | |
Technology | FRED Pt® | |
Reverse recovery time | 44ns |