+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE166/14PBF

Module: diode; single diode; 1.4kV; If: 165A; INT-A-Pak; Ifsm: 4kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE166/14PBF
TME Symbol:
VS-VSKE166/14PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.4kV
Load current
165A
Case
INT-A-Pak
Max. forward voltage
1.43V
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE166
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE166/14PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.70 EURGross price for quantities from 1 pcs - 68.70 EUR
Net price for quantities from 3 pcs - 61.41 EURGross price for quantities from 3 pcs - 61.41 EUR
Net price for quantities from 6 pcs - 54.91 EURGross price for quantities from 6 pcs - 54.91 EUR
Net price for quantities from 15 pcs - 51.31 EURGross price for quantities from 15 pcs - 51.31 EUR